INA SL045006-PP 30 mm ID Roller Bearing, 55 mm OD

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$330.38

(exc. GST)

$363.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$330.38-
5 - 9$321.142%
10 +$312.555%

*price indicative

RS Stock No.:
137-1774
Mfr. Part No.:
SL045006-PP
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

34mm

Bore Type

Parallel

Limiting Speed

4100rpm

Maximum Speed - Grease

4100rpm

Standards/Approvals

No

End Type

Sealed

Dynamic Load Rating

50N

Outside Diameter

55mm

Number of Rows

2

Internal Clearance

CN

Static Load Rating

67N

Double Row Full Complement Cylindrical Roller Bearings


INA from Schaeffler bearings have solid outer and inner rings and rib-guided cylindrical rollers. Since these bearings have the largest possible number of rolling elements, they have high radial load carrying capacity, high rigidity and are suitable for Compact designs. Due to the kinematic conditions, however, they do not achieve the high speeds that are possible when using cylindrical roller bearings with cage.;Cable sheave bearings (cylindrical roller bearings with snap ring grooves) are locating bearings. These bearings are rigid and can support moderate axial forces in both directions and high radial forces. They consist of solid outer and inner rings with ribs, rib-guided cylindrical rollers and sealing rings.;The outer rings have snap ring grooves for retaining rings. The inner rings are axially split, 1 mm wider than the outer rings and held together by a rolled-in steel strip.

Features and Benefits


• Lower operating costs;• Reduced maintenance due to improved lubrication;• Lower heat generation;• Less noise

Product Application Information


The bearings have higher load carrying capacity and longer life for the same dimensioning. In certain applications, a smaller bearing arrangement can be designed.

Suffixes


PP - Seals on both sides, for cable sheave bearings

INA


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy