INA NK45/20-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
- RS Stock No.:
- 191-4412
- Mfr. Part No.:
- NK45/20-TV-XL
- Brand:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$90.51
(exc. GST)
$99.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 12 | $90.51 |
| 13 - 24 | $87.95 |
| 25 + | $86.68 |
*price indicative
- RS Stock No.:
- 191-4412
- Mfr. Part No.:
- NK45/20-TV-XL
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Plastic | |
| Outside Diameter | 55mm | |
| Static Load Rating | 62kN | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 35kN | |
| End Type | Open | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Plastic | ||
Outside Diameter 55mm | ||
Static Load Rating 62kN | ||
Standards/Approvals No | ||
Dynamic Load Rating 35kN | ||
End Type Open | ||
Bearing Type Needle | ||
Can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK45/30-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
- INA NKI40/20-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NKI45/25-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
- INA NKI45/35-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
- INA NKI30/20-TV-XL 30 mm ID Roller Bearing Needle, 45 mm OD
- INA NK35/20-TV-XL 35 mm ID Roller Bearing Needle, 45 mm OD
- INA NK30/20-TV-XL 30 mm ID Roller Bearing Needle, 40 mm OD
- INA NK40/20-TV-XL 40 mm ID Roller Bearing Needle, 50 mm OD
