INA NK35/20-TV-XL 35 mm ID Roller Bearing Needle, 45 mm OD

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$68.75

(exc. GST)

$75.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$68.75-
13 - 24$67.421%
25 +$66.163%

*price indicative

RS Stock No.:
191-4406
Mfr. Part No.:
NK35/20-TV-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

20mm

Bore Type

Parallel

Cage Material

Plastic

Static Load Rating

48.5kN

Number of Rows

1

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

31kN

Outside Diameter

45mm

Bearing Type

Needle

Schaeffler Needle Roller Bearing, 35mm Inside Diameter, 20mm Race Width - NK35/20-TV-XL


This needle roller bearing is designed to deliver reliable performance in a variety of applications. With an inside diameter of 35mm and an outside diameter of 45mm, this component is ideal for situations requiring efficient radial load handling. Its light series construction and parallel bore enhance its usability in mechanical and automation setups.

Features & Benefits


• High static load rating of 48500 N ensures durability

• Dynamic load rating of 31000 N supports high-performance operations

• Plastic cage designed with standard features reduces weight

• Open end design facilitates easy access and maintenance

• Limiting speed of 12900 rpm for high-speed applications

• Fatigue load limit of 8600 N promotes longevity in use

Applications


• Ideal for automotive components needing precise motion control

• Suitable for machinery that operates at elevated speeds

• Utilised in assemblies requiring high load capacity

• Compatible with a range of electrical and mechanical systems

What is the significance of the plastic cage in this design?


The plastic cage provides a lightweight yet strong framework, ensuring optimal roller spacing and reduced friction during operation, contributing to enhanced overall performance.

How does the dynamic load rating affect the bearing's application?


The dynamic load rating indicates the maximum load the bearing can sustain while in motion, allowing engineers to select this component for high-stress scenarios without compromising reliability.

What are the benefits of an open end design in needle bearings?


An open end design enables straightforward lubrication and maintenance, facilitating easy assembly and disassembly, essential for operations requiring routine checks or replacements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy