INA NK25/20-XL 25 mm ID Roller Bearing Needle, 33 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$61.22

(exc. GST)

$67.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$61.22
13 - 24$59.47
25 +$57.88

*price indicative

RS Stock No.:
174-1201
Mfr. Part No.:
NK25/20-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

25mm

Race Width

20mm

Bore Type

Parallel

Cage Material

Sheet Steel

Dynamic Load Rating

21300N

End Type

Open

Static Load Rating

30500N

Limiting Speed

17800rpm

Maximum Speed - Oil

17000rpm

Outside Diameter

33mm

Standards/Approvals

No

Number of Rows

1

Bearing Type

Needle

Schaeffler Roller Bearing, 25mm Inside Diameter, 33mm Outside Diameter - NK25/20-XL


This roller bearing is of the needle type, specifically designed for applications requiring high-load performance. With an inside diameter of 25mm and an outside diameter of 33mm, it offers a reliable solution across various operational contexts. Its lightweight design, combined with a standard sheet steel cage, ensures effective load distribution and longevity, making it suitable for dynamic environments.

Features & Benefits


• Boasts a maximum speed of 17,000rpm for high-speed applications

• Offers a dynamic load rating of 21,300N for robust reliability

• Capable of withstanding static loads of up to 30,500N without structural failure

• Features an open end design for simplified installation and lubrication

• Utilises a fatigue limit load of 5,400N for enhanced durability

• Designed for operation in temperature ranges of -30°C to 120°C

Applications


• Used in equipment requiring compact, high-load bearings

• Suitable for precision engineering tasks involving high-speed machinery

• Ideal for various assemblies in the sector needing reliable performance

• Utilised in electronic devices that demand lightweight and robust support

What type of lubrication is recommended for optimal performance?


The needle roller bearing is suitable for both grease and oil lubrication. Ensuring the correct type of lubrication will maintain performance and longevity, particularly at high speeds.

How does the design affect its load-bearing capabilities?


The single-row design allows for efficient load distribution, making it capable of handling both dynamic and static loads effectively. This enhances its suitability for various demanding applications.

What are the implications of the fatigue limit load rating?


The fatigue limit load of 5,400N indicates the maximum load the bearing can endure over time without incurring fatigue failure. This rating ensures longevity and reliability in demanding environments.

What specific benefits arise from the use of a sheet steel cage?


The standard sheet steel cage offers a balance between strength and weight, promoting effective load handling while minimising mass. This is crucial in applications where reducing weight is necessary without sacrificing performance.

What is the significance of having an open end design?


The open end design facilitates easier access for lubrication, which is essential for maintaining optimal performance over time, especially in high-speed applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy