RS Better World
FAG 22205-E1-XL-C3 Parallel 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 190-8336
- Mfr. Part No.:
- 22205-E1-XL-C3
- Brand:
- FAG
Subtotal (1 unit)*
$185.61
(exc. GST)
$204.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 190-8336
- Mfr. Part No.:
- 22205-E1-XL-C3
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Static Load Rating | 42.5kN | |
| End Type | Open | |
| Dynamic Load Rating | 48.5kN | |
| Outside Diameter | 52mm | |
| Limiting Speed | 14.4rpm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Static Load Rating 42.5kN | ||
End Type Open | ||
Dynamic Load Rating 48.5kN | ||
Outside Diameter 52mm | ||
Limiting Speed 14.4rpm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Schaeffler Spherical Roller Bearing, 25mm Inside Diameter, 52mm Outside Diameter - 22205-E1-XL-C3
This spherical roller bearing is designed for robust performance in various applications. Boasting an inside diameter of 25mm and an outside diameter of 52mm, it offers a race width of 18mm. This bearing features a cylindrical bore type and is suitable for high load conditions.
Features & Benefits
• Features a durable sheet metal cage for improved longevity
• Two rows of rollers enhance load distribution and stability
• Operates efficiently at a reference speed of 9.2rpm
• Limiting speed up to 14.4rpm optimises performance in dynamic applications
Applications
• Used in machinery within the automation sector
• Suitable for load-bearing in electrical equipment
• Ideal for mechanical systems requiring high durability
• Utilised in various industrial processes demanding reliability
• Applicable in roller bearing configurations within electronic devices
What factors contribute to the load ratings for this product?
The load ratings are determined by the design, material strength, and geometric factors. The static load rating of 42500 N reflects its capacity to handle stationary loads, while the dynamic load rating of 48500 N indicates its ability to support moving loads effectively.
How does the design improve its performance in dynamic applications?
The spherical roller design allows for self-alignment, compensating for misalignment during operation. This feature reduces stress on the bearing, significantly enhancing its performance and lifespan in dynamic applications.
What are the advantages of using sheet metal for the cage material?
Sheet metal cages are lightweight yet strong, providing an optimal balance between strength and weight. They also facilitate efficient lubrication, which is important for reducing friction and wear in high load roller bearings.
Related links
- FAG 22205-E1-XL 25 mm Bore Spherical Bearing 42.5 kN
- SKF 22205 E/C3 Parallel 25 mm ID Roller Bearing, 52 mm OD
- FAG WS22205-E1-XL-2RSR Parallel 25 mm ID Roller Bearing, 52 mm OD
- FAG 22312-E1-XL-C3 Parallel 60 mm ID Roller Bearing, 130 mm OD
- FAG 22217-E1-XL-C3 Parallel 85 mm ID Roller Bearing, 150 mm OD
- FAG 22207-E1-XL-C3 Parallel 35 mm ID Roller Bearing, 72 mm OD
- FAG 22216-E1-XL-C3 Parallel 80 mm ID Roller Bearing, 140 mm OD
- FAG 22214-E1-XL-C3 Parallel 70 mm ID Roller Bearing, 125 mm OD
