RS PRO GE17ES-2RS Parallel 17 mm ID Metric Roller Bearing, 30 mm OD

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.91

(exc. GST)

$12.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 12$10.91-
13 - 64$10.622%
65 +$8.7319%

*price indicative

RS Stock No.:
146-9303
Mfr. Part No.:
GE17ES-2RS
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

17mm

Race Width

14mm

Bore Type

Parallel

End Type

Sealed

Dynamic Load Rating

21.2kN

Outside Diameter

30mm

Standards/Approvals

No

Number of Rows

1

Static Load Rating

106kN

RoHS Status: Exempt

COO (Country of Origin):
CN
Lubricant

Design (sliding contact surface combination)

Sealing solution

Regular relubrication – grease

Steel/steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy