RS PRO GE50ES-2RS Parallel 50 mm ID Metric Roller Bearing, 75 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$46.71

(exc. GST)

$51.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$46.71
13 - 64$45.79
65 +$37.69

*price indicative

RS Stock No.:
146-9325
Mfr. Part No.:
GE50ES-2RS
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metric Roller Bearing

Inside Diameter

50mm

Race Width

35mm

Bore Type

Parallel

Standards/Approvals

No

End Type

Sealed

Dynamic Load Rating

156kN

Outside Diameter

75mm

Static Load Rating

780kN

Number of Rows

1

RoHS Status: Exempt

COO (Country of Origin):
CN
Lubricant

Design (sliding contact surface combination)

Sealing solution

Regular relubrication – grease

Steel/steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy