Timken 495A/493 Taper 76.2 mm ID Roller Bearing, 136.53 mm OD
- RS Stock No.:
- 137-1992
- Mfr. Part No.:
- 495A/493
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$305.53
(exc. GST)
$336.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $305.53 |
| 5 - 9 | $299.14 |
| 10 + | $289.95 |
*price indicative
- RS Stock No.:
- 137-1992
- Mfr. Part No.:
- 495A/493
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 76.2mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Static Load Rating | 216kN | |
| Cone Width | 22.22mm | |
| Outside Diameter | 136.53mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 154kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 76.2mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Static Load Rating 216kN | ||
Cone Width 22.22mm | ||
Outside Diameter 136.53mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 154kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken H715345/H715311 Taper 71.44 mm ID Roller Bearing, 136.53 mm OD
- Timken 748S/742 Taper 76.2 mm ID Roller Bearing, 150.08 mm OD
- Timken 9378/9321 Taper Roller 76.2 mm ID Roller Bearing, 171.45 mm OD
- Timken 31593/31520 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89440/HM89410 Taper 31.75 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-495A Single Row Tapered Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- Timken HM89449/HM89410 Taper 36.51 mm ID Roller Bearing, 76.2 mm OD
- Timken 2788/2729 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
