Timken H715345/H715311 Taper 71.44 mm ID Roller Bearing, 136.53 mm OD
- RS Stock No.:
- 137-1958
- Mfr. Part No.:
- H715345/H715311
- Brand:
- Timken
Subtotal (1 unit)*
$590.93
(exc. GST)
$650.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $590.93 |
*price indicative
- RS Stock No.:
- 137-1958
- Mfr. Part No.:
- H715345/H715311
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 71.44mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Static Load Rating | 405kN | |
| Cone Width | 36.51mm | |
| Outside Diameter | 136.53mm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 319kN | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 71.44mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Static Load Rating 405kN | ||
Cone Width 36.51mm | ||
Outside Diameter 136.53mm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 319kN | ||
End Type Open | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- Timken 495A/493 Taper 76.2 mm ID Roller Bearing, 136.53 mm OD
- NTN 4T-H715345/H715311 Taper Roller 71.438 mm ID Roller Bearing, 136.525 mm OD
- NTN 4T-H715334/H715311 Taper Roller 61.912 mm ID Roller Bearing, 136.525 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 78.5 mm OD
- Timken LM67048/LM67010 Taper 31.75 mm ID Roller Bearing, 59.13 mm OD
- Timken 497/492A Taper Roller 85.72 mm ID Roller Bearing, 136.52 mm OD
- Timken 07100S/07205 Taper 25.4 mm ID Roller Bearing, 52 mm OD
- Timken LM104949/LM104911 Taper 50.8 mm ID Roller Bearing, 82.55 mm OD
