SNR 22315EF800 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$1,051.26

(exc. GST)

$1,156.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,051.26

*price indicative

RS Stock No.:
705-411
Mfr. Part No.:
22315EF800
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

75mm

Race Width

55mm

Bore Type

Cylindrical

Cage Material

Machined Metal

Series

22315

End Type

Open

Dynamic Load Rating

491000N

Outside Diameter

160mm

Internal Clearance

C4

Static Load Rating

467000N

Limiting Speed

4200rpm

Bearing Material

Steel

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is designed for vibratory applications, providing superior support and reliability in challenging environments. With its one-piece machined cage, this bearing features strategically placed grooves and lubrication holes on the outer ring, ensuring optimal performance and longevity. Tailored for high-load conditions, it operates efficiently under both dynamic and static loads, making it an Ideal choice for heavy machinery that demands durability and precision. This spherical roller bearing excels in various applications thanks to its robust construction and special C4 class clearance, which accommodates higher speeds and extreme loading scenarios, enhancing operational reliability.

One piece machined cage design optimises load distribution and increases durability

Special C4 class clearance ensures enhanced performance under higher speeds

Three lubrication holes on the outer ring facilitate effective lubrication reducing maintenance needs

Designed for vibratory applications ensuring reliability in dynamic conditions

Dynamic load rating of 491000000 mN supports heavy machinery operations

Static load rating of 467000000 mN ensures stability in stationary applications

Fatigue limit load of 53900000 mN contributes to longevity even under fluctuating loads

Reference thermal speed of 21600 °/s for optimal performance at various operational speeds

Incorporates various bearing frequencies for enhanced performance monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy