NTN 22315EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$964.56

(exc. GST)

$1,061.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$964.56

*price indicative

RS Stock No.:
453-368
Mfr. Part No.:
22315EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

75mm

Race Width

55mm

Bore Type

Cylindrical

Roller Material

Steel

Static Load Rating

467kN

Number of Rows

2

Series

22315

Standards/Approvals

RoHS

Dynamic Load Rating

491kN

Outside Diameter

160mm

Internal Clearance

C3

Limiting Speed

4200rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing exemplifies precision engineering and reliable performance. Designed for heavy-duty applications, it ensures optimal functionality under a wide range of conditions. Its robust construction facilitates significant load-bearing capacity, while its carefully designed internal features promote longevity and reduce maintenance requirements. This bearing is ideal for industrial machinery where both reliability and efficiency are paramount. The meticulous attention to detail in its design makes it a preferred choice for engineers seeking high-quality components that consistently perform at their best.

Designed for optimal load distribution, enhancing operational efficiency

Robust construction ensures durability and extended service life

Capable of withstanding extreme temperatures, supporting versatile applications

Incorporates multiple lubrication holes, improving maintenance ease

Features a unique radial clearance class, allowing continual performance under varying conditions

Lightweight design reduces energy consumption without compromising strength

Precision-engineered for seamless integration into various machinery configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy