NTN 22315EAW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 453-365
- Mfr. Part No.:
- 22315EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$750.37
(exc. GST)
$825.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $750.37 |
*price indicative
- RS Stock No.:
- 453-365
- Mfr. Part No.:
- 22315EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 55mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 160mm | |
| Limiting Speed | 4200rpm | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 491kN | |
| Series | 22315EAW33C3 | |
| Internal Clearance | C3 | |
| Static Load Rating | 467kN | |
| Standards/Approvals | RoHS | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 55mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 160mm | ||
Limiting Speed 4200rpm | ||
Number of Rows 2 | ||
Dynamic Load Rating 491kN | ||
Series 22315EAW33C3 | ||
Internal Clearance C3 | ||
Static Load Rating 467kN | ||
Standards/Approvals RoHS | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for superior performance in demanding applications. Engineered to meet the highest standards of quality, this bearing ensures smooth operation and longevity, making it an essential component in various machinery. Its robust construction offers excellent support and stability, allowing for efficient load distribution and reduced wear over time. This product presents a seamless blend of reliability and high performance, catering to the needs of industries requiring precision and durability. Whether it's for standard or specialised machinery, this bearing provides the necessary specifications to enhance operational efficiency and minimise downtime, contributing to a more effective workflow and greater productivity.
Innovative design accommodates radial loads and moderate axial loads
Exceptional damping capacity helps absorb shock and vibration
Advanced materials used enhance overall durability and service life
Efficient lubrication holes ensure optimal performance throughout the bearing's lifespan
Lightweight construction aids in reducing overall system weight without compromising strength
Wide operating temperature range accommodates diverse environmental conditions
Dynamic and static load ratings exceed industry standards for reliability and safety
Versatile application across various sectors, including automotive and industrial equipment
Related links
- NTN 22315EAW33 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 21315VC3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EF800 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 21315V Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 29415E Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315V Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
