NTN 22315EAW33 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$750.37

(exc. GST)

$825.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$750.37

*price indicative

RS Stock No.:
453-364
Mfr. Part No.:
22315EAW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

75mm

Race Width

55mm

Bore Type

Cylindrical

Roller Material

Steel

Number of Rows

2

Series

22315EAW33

Internal Clearance

CN

Limiting Speed

4200rpm

Standards/Approvals

RoHS

Dynamic Load Rating

491kN

Static Load Rating

467kN

Outside Diameter

160mm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional performance in a variety of demanding applications. Designed to withstand substantial dynamic and static loads, this product is ideal for machinery that operates under varying loads and speed conditions. Its robust construction incorporates a unique internal geometry that promotes improved durability and reliability. The bearing’s capacity for high-speed operation, coupled with its ability to function in extreme temperatures, ensures long-term performance and reduced maintenance needs. Whether utilised in industrial machinery or in more complex systems, this bearing guarantees efficiency and longevity.

Optimised for high-speed applications, enhancing machinery efficiency

Designed with multiple lubrication holes for improved maintenance

Constructed with a precise internal design for exceptional load handling

Capability to operate effectively in extreme temperature ranges

High-quality rolling element material ensures robustness and longevity

Dynamic and static load ratings that facilitate reliable operation over time

Lightweight design reduces overall impact on machinery when installed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy