SNR 21315VC3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 454-327
- Mfr. Part No.:
- 21315VC3
- Brand:
- SNR
Subtotal (1 unit)*
$600.56
(exc. GST)
$660.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $600.56 |
*price indicative
- RS Stock No.:
- 454-327
- Mfr. Part No.:
- 21315VC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Series | 21315VC3 | |
| Standards/Approvals | RoHS | |
| Outside Diameter | 160mm | |
| Dynamic Load Rating | 280kN | |
| Limiting Speed | 5200rpm | |
| Internal Clearance | C3 | |
| Static Load Rating | 274kN | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Series 21315VC3 | ||
Standards/Approvals RoHS | ||
Outside Diameter 160mm | ||
Dynamic Load Rating 280kN | ||
Limiting Speed 5200rpm | ||
Internal Clearance C3 | ||
Static Load Rating 274kN | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for optimal performance in various applications, ensuring reliability and durability. With an internal diameter of 75 mm and an external diameter of 160 mm, this bearing effectively handles both radial and axial loads, making it ideal for rotating machinery. Featuring a pressed steel cage and a robust construction, it is engineered to withstand harsh operating environments while delivering excellent performance. The advanced design includes a low friction coefficient and superior dynamic load capacity, ensuring efficient operation over an extended lifecycle. Whether employed in industrial machinery or automotive applications, this bearing guarantees seamless operation, reduced maintenance, and enhanced equipment longevity.
Robust construction for enhanced durability in demanding conditions
Pressed steel cage design optimises load distribution and reduces wear
Superior dynamic load capacity ensures reliable operation under high stress
Low friction coefficient enhances energy efficiency during operation
Versatile applications across various industrial and automotive sectors
Designed to minimise maintenance requirements, boosting productivity
Efficiently manages both radial and axial loads for versatile performance
Engineered to perform seamlessly in extreme temperatures, from -40 °C to 200 °C
Related links
- SNR 21315VC3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EF800 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 21315V Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- FAG 22315-E1-XL-C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 29415E Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
