SNR 21315VC3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 699-619
- Mfr. Part No.:
- 21315VC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$572.59
(exc. GST)
$629.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $572.59 |
*price indicative
- RS Stock No.:
- 699-619
- Mfr. Part No.:
- 21315VC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 4000rpm | |
| Series | 21315 | |
| Dynamic Load Rating | 280kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 274kN | |
| Bearing Material | Steel | |
| Outside Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 4000rpm | ||
Series 21315 | ||
Dynamic Load Rating 280kN | ||
Internal Clearance C3 | ||
Static Load Rating 274kN | ||
Bearing Material Steel | ||
Outside Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for exceptional performance in various industrial applications. Designed to accommodate high radial and axial loads, this bearing ensures operational reliability and longevity. With a pressed steel cage, it optimises space while enabling efficient lubrication. Its innovative design features dynamic and static load capacities of 280,000,000 mN and 274,000,000 mN respectively, making it an Ideal choice for demanding environments. The bearing operates effectively within a temperature range of -40°C to 200°C, showcasing its versatility across different settings.
Fatigue limit load of 31,700,000 mN enhances durability and lifetime under repeated load conditions
Radial clearance class C3 allows for greater operational flexibility and improved performance
Temperature stability from -40°C to 200°C enables use in diverse operational environments
Rotational frequencies of up to 24,000 RPM ensure optimal performance in high-speed applications
Pressed steel cage design optimises lubricant flow for superior performance and maintenance
Related links
- NTN 21315VC3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 29415E Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 21315V Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- SNR 22315EF800 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EAW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EMW33C3 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 22315EF800 Cylindrical 75 mm ID Spherical Roller Bearing, 160 mm OD
