SNR 22212EAW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 705-198
- Mfr. Part No.:
- 22212EAW33ZZC3
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$326.51
(exc. GST)
$359.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.51 |
*price indicative
- RS Stock No.:
- 705-198
- Mfr. Part No.:
- 22212EAW33ZZC3
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 181kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 187kN | |
| Limiting Speed | 7500rpm | |
| Series | 22212 | |
| End Type | Double Shielded | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 181kN | ||
Internal Clearance C3 | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 187kN | ||
Limiting Speed 7500rpm | ||
Series 22212 | ||
End Type Double Shielded | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are expertly engineered to provide robust support for a variety of applications. Designed with precision, these bearings seamlessly manage radial loads and are equipped with an increased dynamic load capacity, ensuring long-lasting performance. The internal and external diameters of 60 mm and 110 mm, respectively, along with a width of 28 mm, make them versatile for different machinery setups. With features like a thickened inner diameter and a lower axial load coefficient, this product is ideally suited for high-speed machinery and challenging operational environments, guaranteeing reliability and operational efficiency.
Dynamic load capacity of 187000000 mN enhancing operational stability
Static load rating of 181000000 mN for reliable performance under varying conditions
Robust fatigue limit of 22100000 mN catering to high demand applications
Optimised thermal management with a maximum operating temperature of 473.15 °K
Min operating temperature down to 233.15 °K suitable for diverse environments
Three lubrication holes designed for effective maintenance and efficiency
High reference thermal speed of 33600 °/s perfect for dynamic applications
Comprehensive dimensions accommodating various fitting requirements with precise shoulder diameters
- RS Stock No. 0454392
- Mfr. Part No. 22212EAW33ZZC3
Each
$342.45
- RS Stock No. 0705196
- Mfr. Part No. 22212EAKW33ZZC3
Each
$326.51
- RS Stock No. 0705195
- Mfr. Part No. 22212EAKW33ZZ
Each
$326.51
- RS Stock No. 0705197
- Mfr. Part No. 22212EAW33ZZ
Each
$326.51
Related links
- NTN 22212EAW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EMW33 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EAW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EAW33C3 Cylindrical 60 mm ID Spherical Bearing, 110 mm OD
- SKF NJ 212 ECJ Cylindrical 60 mm ID Cylindrical Roller Bearing, 110 mm OD










