SKF 23220-2RS/VT143 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 461-656
- Mfr. Part No.:
- 23220-2RS/VT143
- Brand:
- SKF
Subtotal (1 unit)*
$2,231.36
(exc. GST)
$2,454.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,231.36 |
*price indicative
- RS Stock No.:
- 461-656
- Mfr. Part No.:
- 23220-2RS/VT143
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 60.3mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 600kN | |
| Number of Rows | 2 | |
| Outside Diameter | 180mm | |
| Limiting Speed | 1700rpm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 499kN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 60.3mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 600kN | ||
Number of Rows 2 | ||
Outside Diameter 180mm | ||
Limiting Speed 1700rpm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Internal Clearance CN | ||
Dynamic Load Rating 499kN | ||
Race Type Cylindrical | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. Under normal operating conditions, sealed bearings are almost maintenance free, keeping service costs and grease consumption low. The design includes features to facilitate relubrication.
High load carrying capacity
Sealed for increased reliability, with relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF BS2-2220-2RS5/VT143 Cylindrical 100 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 23220-E1A-XL-M-C3 Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- FAG 23220-E1-XL-TVPB Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- FAG 23220-E1A-XL-M Cylindrical 100 mm ID Roller Bearing, 180 mm OD
- SKF 23220 CC/W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF 23220 CCK/W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF 23220 CC/C3W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF 23122-2CS5/VT143 Cylindrical 110 mm ID Roller Bearing, 180 mm OD
