NTN 22212EMW33 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 454-942
- Mfr. Part No.:
- 22212EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$366.28
(exc. GST)
$402.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $366.28 |
*price indicative
- RS Stock No.:
- 454-942
- Mfr. Part No.:
- 22212EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 179kN | |
| Outside Diameter | 110mm | |
| Internal Clearance | CN | |
| Static Load Rating | 171kN | |
| Limiting Speed | 7500rpm | |
| Standards/Approvals | RoHS | |
| Series | EMW33 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Dynamic Load Rating 179kN | ||
Outside Diameter 110mm | ||
Internal Clearance CN | ||
Static Load Rating 171kN | ||
Limiting Speed 7500rpm | ||
Standards/Approvals RoHS | ||
Series EMW33 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is expertly engineered to offer superior performance and reliability across a range of applications. Designed with precision in mind, it ensures optimal functionality and longevity, making it an essential component for any machinery requiring rotational support. With its robust construction and advanced design, this bearing stands out in the market, promising both durability and efficiency. It caters to various industries, providing effective solutions for both high load and speed requirements. The innovative design not only enhances performance stability but also reduces maintenance costs, allowing businesses to focus on their core operations with confidence.
Constructed to handle high dynamic loads with ease
Specially designed for reduced friction and improved operational efficiency
Features a minimum operating temperature of -40 °C for versatile application
Max operating temperature allows for operations in demanding environments
Integrated lubrication holes enhance the lifetime of the bearing
Offers excellent axial load distribution for maximum durability
Lightweight design reduces strain on machinery while maintaining high performance
Ideal for environments where space is restricted yet high performance is essential
- RS Stock No. 0454967
- Mfr. Part No. 22310EMW33C3
Each
$511.56
- RS Stock No. 0454326
- Mfr. Part No. 22310EMW33
Each
$511.56
- RS Stock No. 0698783
- Mfr. Part No. NU212
Each
$230.75
- RS Stock No. 0698409
- Mfr. Part No. NJ212
Each
$254.40
Related links
- NTN 22212EAW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EAW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EAW33C3 Cylindrical 60 mm ID Spherical Bearing, 110 mm OD
- NTN 22312EMW33C3 Cylindrical 60 mm ID Spherical Roller Bearing, 130 mm OD










