SNR 22212EAW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- RS Stock No.:
- 454-391
- Mfr. Part No.:
- 22212EAW33ZZ
- Brand:
- SNR
Subtotal (1 unit)*
$342.45
(exc. GST)
$376.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $342.45 |
*price indicative
- RS Stock No.:
- 454-391
- Mfr. Part No.:
- 22212EAW33ZZ
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 7500rpm | |
| Series | 22212 | |
| Static Load Rating | 181kN | |
| Outside Diameter | 110mm | |
| Dynamic Load Rating | 187kN | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Limiting Speed 7500rpm | ||
Series 22212 | ||
Static Load Rating 181kN | ||
Outside Diameter 110mm | ||
Dynamic Load Rating 187kN | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is meticulously designed to support both radial and axial loads, ensuring durability and reliability for a wide range of applications. With its robust construction, this bearing performs exceptionally under varying loads, making it ideal for heavy machinery and industrial equipment. The bearing features precision-engineered dimensions, which contribute to its efficient performance and longevity. Whether in automotive or manufacturing settings, this bearing helps maintain optimal operation, reduces downtime, and enhances the overall efficiency of the machinery it is employed in.
Engineered for high load capacities, promoting operational stability
Offers superior resistance to wear and fatigue, extending lifespan
Designed with a minimum internal diameter to enhance fitting precision
Includes multiple lubrication holes for easy maintenance
Optimised for operational efficiency across diverse temperature ranges
Facilitates smoother motion with reduced friction between components
- RS Stock No. 0705197
- Mfr. Part No. 22212EAW33ZZ
Each
$326.51
- RS Stock No. 0454392
- Mfr. Part No. 22212EAW33ZZC3
Each
$342.45
- RS Stock No. 0705198
- Mfr. Part No. 22212EAW33ZZC3
Each
$326.51
- RS Stock No. 0705195
- Mfr. Part No. 22212EAKW33ZZ
Each
$326.51
Related links
- SNR 22212EAW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EMW33 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EAW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZ Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAKW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- SNR 22212EAW33ZZC3 Cylindrical 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EAKW33ZZ Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD
- NTN 22212EAKW33ZZC3 Tapered 60 mm ID Spherical Roller Bearing, 110 mm OD










