NTN NUP2308ET2U 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 704-879
- Mfr. Part No.:
- NUP2308ET2U
- Brand:
- NTN
Subtotal (1 unit)*
$275.93
(exc. GST)
$303.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.93 |
*price indicative
- RS Stock No.:
- 704-879
- Mfr. Part No.:
- NUP2308ET2U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 122kN | |
| Internal Clearance | CN | |
| Limiting Speed | 7500rpm | |
| Outside Diameter | 90mm | |
| Series | NUP | |
| Maximum Speed - Oil | 45000°/s | |
| Maximum Speed - Grease | 38400°/s | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 114kN | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 122kN | ||
Internal Clearance CN | ||
Limiting Speed 7500rpm | ||
Outside Diameter 90mm | ||
Series NUP | ||
Maximum Speed - Oil 45000°/s | ||
Maximum Speed - Grease 38400°/s | ||
Number of Rows 1 | ||
Dynamic Load Rating 114kN | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
- RS Stock No. 0698295
- Mfr. Part No. N308EAT2X
Each
$252.22
- RS Stock No. 0698888
- Mfr. Part No. NU2308EAT2XC3
Each
$234.36
- RS Stock No. 0699305
- Mfr. Part No. NU308C3
Each
$169.25
- RS Stock No. 0704604
- Mfr. Part No. NJ308EAT2XC3
Each
$195.85
Related links
- NTN N308EAT2X 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2308EAT2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ308EAT2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NUP308EAT2XU 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2308C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU308C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU308ET2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 308 ECM/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD








