NTN N308EAT2X 40 mm ID Cylindrical Roller Bearing, 90 mm OD

Subtotal (1 unit)*

$252.22

(exc. GST)

$277.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$252.22

*price indicative

RS Stock No.:
698-295
Mfr. Part No.:
N308EAT2X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Round

Outside Diameter

90mm

Internal Clearance

CN

Dynamic Load Rating

98500N

Static Load Rating

81500N

Number of Rows

1

Maximum Speed - Oil

61200°/s

Maximum Speed - Grease

43200°/s

Limiting Speed

10200rpm

Series

N

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing designed for precision applications, this robust bearing accommodates radial loads efficiently while ensuring longevity and reliability. Its state-of-the-art design boasts an internal diameter of 40 mm and external diameter of 90 mm, suitable for diverse industrial applications. Furthermore, this product supports high-speed operations with its specified fatigue limit load and dynamic properties, making it a proactive choice for machinery where performance under stress is critical. With a focus on facilitating smooth motion and reducing friction, the N308EAT2X exemplifies ntn's commitment to quality and engineering excellence.

Internal diameter of 40 mm ensures compatibility with various components

External diameter of 90 mm optimises load distribution for increased durability

Bearing width of 23 mm provides stability under load, Ideal for rigorous environments

Fatigue limit load of 9,950,000 mN enhances operational longevity

Dynamic load capacity of 98,500,000 mN supports high-performance applications

Oil and grease lubrication limit speeds of 61,200 °/s and 43,200 °/s respectively cater to different maintenance needs

Minimum operating temperature of -20°C ensures functionality in cold conditions

Max operating temperature of 120°C expands usability in various thermal environments

A min fillet radius of 1.5 mm facilitates effective load transfer, improving efficiency

Manufacturer's pedigree enhances trust, backed by ntn's established reputation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy