NTN NU308ET2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 699-308
- Mfr. Part No.:
- NU308ET2XC3
- Brand:
- NTN
Subtotal (1 unit)*
$169.25
(exc. GST)
$186.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.25 |
*price indicative
- RS Stock No.:
- 699-308
- Mfr. Part No.:
- NU308ET2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Internal Clearance | C3 | |
| Static Load Rating | 81500N | |
| Limiting Speed | 8500rpm | |
| Maximum Speed - Grease | 43200°/s | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 83000N | |
| Series | NU | |
| Maximum Speed - Oil | 51000°/s | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Internal Clearance C3 | ||
Static Load Rating 81500N | ||
Limiting Speed 8500rpm | ||
Maximum Speed - Grease 43200°/s | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 83000N | ||
Series NU | ||
Maximum Speed - Oil 51000°/s | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for optimal performance in demanding applications. Constructed with a polyamide cage, this bearing ensures smooth operation while accommodating radial loads efficiently. Its separable design allows for easier installation and maintenance, making it an Ideal choice for various industrial machinery. The robust construction provides enhanced durability, suitable for applications where both fatigue and dynamic loads are significant considerations, while also supporting both oil and grease lubrication. With its well-defined specifications, this bearing is adept at delivering reliable performance under varying temperature conditions.
Robust design accommodates significant dynamic and static load capacities
Separable structure simplifies installation and maintenance processes
Manufactured with a polyamide cage for enhanced operational efficiency
Can support both oil and grease lubrication, allowing for flexibility in use
Dynamic load capacity of up to 83000000 mN ensures reliability in high-stress environments
Compact dimensions, with an internal diameter of 40 mm and an external diameter of 90 mm, providing suitable fit for various applications
Designed to operate effectively within a temperature range from 253.15 °K to 393.15 °K, catering to diverse operational needs
Includes defined shoulder and fillet radius specifications, promoting optimal fitting and performance
Related links
- NTN N308EAT2X 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2308EAT2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ308EAT2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NUP2308ET2U 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NUP308EAT2XU 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2308C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU308C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
