NTN NU308C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 699-305
- Mfr. Part No.:
- NU308C3
- Brand:
- NTN
Subtotal (1 unit)*
$169.25
(exc. GST)
$186.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.25 |
*price indicative
- RS Stock No.:
- 699-305
- Mfr. Part No.:
- NU308C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 48000°/s | |
| Limiting Speed | 9400rpm | |
| Maximum Speed - Oil | 56400°/s | |
| Series | NU | |
| Dynamic Load Rating | 65000N | |
| Outside Diameter | 90mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 57000N | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 48000°/s | ||
Limiting Speed 9400rpm | ||
Maximum Speed - Oil 56400°/s | ||
Series NU | ||
Dynamic Load Rating 65000N | ||
Outside Diameter 90mm | ||
Internal Clearance C3 | ||
Static Load Rating 57000N | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to provide exceptional support and performance in various applications. Engineered with a floating and separable design, this bearing features a pressed steel cage that enhances reliability and longevity. With its robust construction and precise internal dimensions, it ensures optimal load distribution and minimal friction, which translates to improved efficiency and reduced operational costs. This bearing is well-suited for both oil and grease lubrication, accommodating a wide operating speed range and extreme temperature fluctuations.
Single row construction provides enhanced stability and load-bearing capacity
Separable design allows for easy assembly and maintenance
Pressed steel cage optimises roller spacing for better performance
Dynamic load capacity supports heavy operational demands
Static load capacity ensures reliable performance under stationary conditions
Fatigue limit load rated for longevity under varying conditions
Wide lubrication limits speed maximums for both oil and grease to ensure versatility
Temperature range from -40°C to 120°C for reliable performance in diverse environments
Min fillet radius design improves the overall durability and life span of the bearing
Related links
- NTN N308EAT2X 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2308EAT2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ308EAT2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NUP308EAT2XU 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2308C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NUP2308ET2U 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU308ET2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
