NTN NJ308EAT2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 704-604
- Mfr. Part No.:
- NJ308EAT2XC3
- Brand:
- NTN
Subtotal (1 unit)*
$195.85
(exc. GST)
$215.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.85 |
*price indicative
- RS Stock No.:
- 704-604
- Mfr. Part No.:
- NJ308EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Static Load Rating | 81500N | |
| Internal Clearance | C3 | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 98500N | |
| Limiting Speed | 10200rpm | |
| Maximum Speed - Grease | 43200°/s | |
| Maximum Speed - Oil | 61200°/s | |
| Series | NJ | |
| Number of Rows | 1 | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Static Load Rating 81500N | ||
Internal Clearance C3 | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 98500N | ||
Limiting Speed 10200rpm | ||
Maximum Speed - Grease 43200°/s | ||
Maximum Speed - Oil 61200°/s | ||
Series NJ | ||
Number of Rows 1 | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for axial loads with exceptional durability. It features a separable design that simplifies installation and maintenance, making it an Ideal choice for various industrial applications. Crafted with precision, this bearing boasts an internal diameter of 40 mm and an external diameter of 90 mm, ensuring optimal fit and enhanced performance. Its polyamide cage accommodates higher speeds and reduces friction, allowing for efficient operation under varying load conditions. With a robust dynamic load capacity of 98,500,000 mN, this bearing is built to withstand demanding environments, ensuring longevity and reliability.
Separable design for easy assembly and disassembly
Polyamide cage improves speed capabilities while lowering wear
Dynamic load capacity of 98,500,000 mN for heavy-duty applications
Static load capacity of 81,500,000 mN ensuring resilience under pressure
Wide operating temperature range from -20 °C to 120 °C for versatility
Minimal fillet radii enhance installation flexibility
Lightweight at 0.66 kg, facilitating easier handling and installation
- RS Stock No. 0698295
- Mfr. Part No. N308EAT2X
Each
$252.22
- RS Stock No. 0698888
- Mfr. Part No. NU2308EAT2XC3
Each
$234.36
- RS Stock No. 0699305
- Mfr. Part No. NU308C3
Each
$169.25
- RS Stock No. 0704605
- Mfr. Part No. NJ308EAT2XC4
Each
$205.50
Related links
- NTN N308EAT2X 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2308EAT2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NUP2308ET2U 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NUP308EAT2XU 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2308C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU308C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU308ET2XC3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD








