NTN NUP2306ET2XU 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 704-877
- Mfr. Part No.:
- NUP2306ET2XU
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-877
- Mfr. Part No.:
- NUP2306ET2XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 27mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Maximum Speed - Grease | 49800°/s | |
| Number of Rows | 1 | |
| Static Load Rating | 77500N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 74500N | |
| Outside Diameter | 72mm | |
| End Type | Open | |
| Series | NUP | |
| Limiting Speed | 9700rpm | |
| Maximum Speed - Oil | 58200°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 27mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Maximum Speed - Grease 49800°/s | ||
Number of Rows 1 | ||
Static Load Rating 77500N | ||
Internal Clearance CN | ||
Dynamic Load Rating 74500N | ||
Outside Diameter 72mm | ||
End Type Open | ||
Series NUP | ||
Limiting Speed 9700rpm | ||
Maximum Speed - Oil 58200°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NJ306EAT2XC4 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306EAT2X 30 mm ID Roller Bearing, 72 mm OD
- NTN N306 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306ET2XC4 30 mm ID Roller Bearing, 72 mm OD
- NTN NUP306EAT2XC3U 30 mm ID Roller Bearing, 72 mm OD
- NTN NU306 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ2306ET2X 30 mm ID Roller Bearing, 72 mm OD
