NTN NJ306EAT2XC4 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 699-005
- Mfr. Part No.:
- NJ306EAT2XC4
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$167.25
(exc. GST)
$183.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.25 |
*price indicative
- RS Stock No.:
- 699-005
- Mfr. Part No.:
- NJ306EAT2XC4
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Series | NJ | |
| End Type | Open | |
| Static Load Rating | 37kN | |
| Dynamic Load Rating | 55kN | |
| Internal Clearance | C4 | |
| Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Series NJ | ||
End Type Open | ||
Static Load Rating 37kN | ||
Dynamic Load Rating 55kN | ||
Internal Clearance C4 | ||
Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed specifically for accommodating axial loads in one direction. Its separable design facilitates easy installation and maintenance, making it a reliable choice for various industrial applications. Engineered with a polyamide cage, it ensures efficient operation by providing smooth and quiet performance. With its robust construction, this bearing is Ideal for use in demanding environments, giving users confidence in its durability and performance over time.
Single row design specific for axial load applications
Separable construction allows for easy assembly and disassembly
Polyamide cage enhances operational efficiency and reduces noise
Durable build quality ensures longevity and reliability in demanding settings
Ideal for various industrial applications, enhancing overall system performance
Related links
- NTN NJ306EAT2X 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306ET2XC4 30 mm ID Roller Bearing, 72 mm OD
- NTN NUP306EAT2XC3U 30 mm ID Roller Bearing, 72 mm OD
- NTN N306 30 mm ID Roller Bearing, 72 mm OD
- NTN NUP2306ET2XU 30 mm ID Roller Bearing, 72 mm OD
- NTN NU306 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ2306ET2X 30 mm ID Roller Bearing, 72 mm OD
