NTN NU306 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 704-756
- Mfr. Part No.:
- NU306
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$116.37
(exc. GST)
$128.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.37 |
*price indicative
- RS Stock No.:
- 704-756
- Mfr. Part No.:
- NU306
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 50kN | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 53kN | |
| End Type | Open | |
| Series | NU | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 50kN | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 53kN | ||
End Type Open | ||
Series NU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for precision and reliability in rotating machinery. This bearing boasts a unique floating design that allows for effective load distribution, providing exceptional performance in demanding applications. Made with a separable construction and a robust pressed steel cage, it ensures ease of assembly and disassembly. Ideal for various industrial uses, the NU306 is capable of handling high radial loads while maintaining operational efficiency. This bearing is a prime choice for those seeking durability and minimal maintenance in their rotating systems, ensuring seamless functionality for a range of mechanical setups.
Single row design enhances load-carrying capacity
Floating feature allows for optimal alignment and reduced friction
Separable construction aids in quick installation and maintenance
Robust pressed steel cage provides durability and strength
Efficient for high radial load applications
Reliable performance with minimal maintenance required
Designed for use in a variety of mechanical and industrial environments
Related links
- FAG NU306-E-XL-TVP2 30 mm ID Roller Bearing, 72 mm OD
- RS PRO NU306-E-TVP3 30 mm ID Roller Bearing, 72 mm OD
- RS PRO NU306-E-TVP3-C3 30 mm ID Roller Bearing, 72 mm OD
- SKF NU 306 ECP 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306EAT2XC4 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306EAT2X 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306ET2XC4 30 mm ID Roller Bearing, 72 mm OD
- NTN NUP306EAT2XC3U 30 mm ID Roller Bearing, 72 mm OD
