NTN NJ2306ET2X 30 mm ID Roller Bearing, 72 mm OD

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
704-573
Mfr. Part No.:
NJ2306ET2X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

27mm

Bore Type

Cylindrical

Cage Material

Polyamide

Static Load Rating

77500N

Internal Clearance

CN

Outside Diameter

72mm

Number of Rows

1

Series

NJ

Maximum Speed - Oil

58200°/s

Maximum Speed - Grease

49800°/s

Dynamic Load Rating

74500N

Limiting Speed

9700rpm

End Type

Open

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is expertly designed for singular direction axial loads, providing reliability and performance in a variety of applications. Its separable design allows for easy installation and maintenance, making it an Ideal choice for both professional and DIY use. The polyamide cage ensures optimal functionality while enhancing durability, reducing friction, and extending the service life of the bearing. With precision engineering, it accommodates high dynamic and static loads effectively, ensuring efficient operation even in demanding environments.

Single row cylindrical roller design for efficient axial load handling

Separable construction facilitates straightforward installation and maintenance

Polyamide cage enhances performance by reducing friction and wear

Constructed to manage dynamic loads up to 74,500,000 mN, ensuring reliability

Rated for static load capacities reaching 77,500,000 mN for robust applications

Fatigue limit load of 9,500,000 mN to ensure longevity under stress

Allows for oil and grease lubrication with impressive limit speeds of 58,200 °/s and 49,800 °/s respectively

Optimised for a temperature range of -20°C to 120°C, providing versatility across conditions

Minimum fillet radius of 1.1 mm for compatibility with various shaft and housing designs

Compact dimensions enhance fitting flexibility in constrained spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy