NTN NJ306EAT2X 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 699-002
- Mfr. Part No.:
- NJ306EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$132.32
(exc. GST)
$145.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.32 |
*price indicative
- RS Stock No.:
- 699-002
- Mfr. Part No.:
- NJ306EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Maximum Speed - Grease | 55800°/s | |
| Limiting Speed | 13200rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 50000N | |
| Maximum Speed - Oil | 79200°/s | |
| Series | NJ | |
| End Type | Open | |
| Dynamic Load Rating | 63000N | |
| Internal Clearance | CN | |
| Outside Diameter | 72mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Maximum Speed - Grease 55800°/s | ||
Limiting Speed 13200rpm | ||
Number of Rows 1 | ||
Static Load Rating 50000N | ||
Maximum Speed - Oil 79200°/s | ||
Series NJ | ||
End Type Open | ||
Dynamic Load Rating 63000N | ||
Internal Clearance CN | ||
Outside Diameter 72mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is engineered for enhanced performance in axial load applications. Its separable design features a polyamide cage, facilitating easy handling and installation. With precise dimensions, including an internal diameter of 30 mm and an external diameter of 72 mm, it ensures optimal fitment in various mechanical configurations. The bearings robust construction allows it to withstand demanding conditions, making it a reliable choice for high-performance machinery.
Separable design allows for straightforward assembly and disassembly
Polyamide cage contributes to reduced friction and heat generation
Dynamic load capacity of 63,000,000 mN ensures durability under heavy loads
Static load capacity reaches 50,000,000 mN for enhanced reliability
Fatigue limit load of 6,150,000 mN enhances longevity in operation
Operating temperatures range from -20 °C to 120 °C, suited for various environments
Minimal fillet radius optimises performance in confined spaces
Designed for both oil and grease lubrication versatility
Related links
- NTN NJ306EAT2XC4 30 mm ID Roller Bearing, 72 mm OD
- NTN N306 30 mm ID Roller Bearing, 72 mm OD
- NTN NUP2306ET2XU 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306ET2XC4 30 mm ID Roller Bearing, 72 mm OD
- NTN NUP306EAT2XC3U 30 mm ID Roller Bearing, 72 mm OD
- NTN NU306 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ2306ET2X 30 mm ID Roller Bearing, 72 mm OD
