NTN NJ306 30 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 699-001
- Mfr. Part No.:
- NJ306
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$126.03
(exc. GST)
$138.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.03 |
*price indicative
- RS Stock No.:
- 699-001
- Mfr. Part No.:
- NJ306
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 19mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 72mm | |
| Dynamic Load Rating | 53kN | |
| Limiting Speed | 12000rpm | |
| Maximum Speed - Grease | 10000rpm | |
| Maximum Speed - Oil | 12000rpm | |
| Series | NJ | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 50kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 19mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 72mm | ||
Dynamic Load Rating 53kN | ||
Limiting Speed 12000rpm | ||
Maximum Speed - Grease 10000rpm | ||
Maximum Speed - Oil 12000rpm | ||
Series NJ | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 50kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is specifically designed for high-load applications, providing robust support and improved functionality in machinery. Its cylindrical shape allows for effective load distribution, ensuring longevity and reliability in operational conditions. Constructed with precision engineering, this bearing is Ideal for various industrial applications, facilitating smooth rotation and reducing friction. Made in France, it represents a fusion of quality and performance, catering directly to demanding operational requirements.
Single row design optimises load carrying capacity
Cylindrical roller configuration aids in efficient distribution of axial loads
Precision engineering ensures longevity and reliability under operational stresses
Ideal for demanding industrial applications requiring superior rotation
Manufactured in France, reflecting high-quality standards and craftsmanship
Mitigates friction to enhance overall operational efficiency
Related links
- RS PRO NJ306-E-TVP3 30 mm ID Roller Bearing, 72 mm OD
- INA NJ306-E-XL-TVP2 30 mm ID Roller Bearing, 72 mm OD
- RS PRO NJ306-E-TVP3-C3 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306EAT2XC4 30 mm ID Roller Bearing, 72 mm OD
- FAG NJ306-E-XL-TVP2-C3 30 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ306EAT2X 30 mm ID Roller Bearing, 72 mm OD
- NTN NJ306ET2XC4 30 mm ID Roller Bearing, 72 mm OD
- NTN NUP306EAT2XC3U 30 mm ID Roller Bearing, 72 mm OD
