NTN NUP208U 40 mm ID Cylindrical Roller Bearing, 80 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$165.62

(exc. GST)

$182.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.62

*price indicative

RS Stock No.:
704-419
Mfr. Part No.:
NUP208U
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

40mm

Race Width

18mm

Bore Type

Round

Cage Material

Pressed Steel

Series

NUP

Number of Rows

1

Static Load Rating

43000N

Maximum Speed - Oil

66000°/s

Outside Diameter

80mm

Internal Clearance

CN

Dynamic Load Rating

43500N

Limiting Speed

11000rpm

Maximum Speed - Grease

56400°/s

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.

Single row design optimises load handling and reduces friction

Separable construction allows for effortless installation and maintenance

Designed with minimum shoulder and ring dimensions for adaptability in various setups

Long service life

Separable design

  • RS Stock No. 0698396
  • Mfr. Part No. NJ208EAT2X
Each
$152.94
  • RS Stock No. 0698395
  • Mfr. Part No. NJ208C3
Each
$152.94
  • RS Stock No. 0698805
  • Mfr. Part No. NU2208EAT2X
Each
$154.32
  • RS Stock No. 0700208
  • Mfr. Part No. NJ2208EAT2X
Each
$170.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy