NTN NU2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- RS Stock No.:
- 698-805
- Mfr. Part No.:
- NU2208EAT2X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$154.32
(exc. GST)
$169.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.32 |
*price indicative
- RS Stock No.:
- 698-805
- Mfr. Part No.:
- NU2208EAT2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 23mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Series | NU | |
| Number of Rows | 1 | |
| Static Load Rating | 77500N | |
| Internal Clearance | CN | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 85500N | |
| Maximum Speed - Oil | 64200°/s | |
| Maximum Speed - Grease | 45600°/s | |
| Limiting Speed | 10700rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 23mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Series NU | ||
Number of Rows 1 | ||
Static Load Rating 77500N | ||
Internal Clearance CN | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 85500N | ||
Maximum Speed - Oil 64200°/s | ||
Maximum Speed - Grease 45600°/s | ||
Limiting Speed 10700rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing designed for efficient loading and reduced friction. Ideal for applications requiring precision and reliability, this bearing features a separable design and is equipped with a Durable polyamide cage, ensuring optimal performance even in demanding environments. With a robust internal and external diameter ratio, this bearing supports various industrial applications, delivering exceptional dynamic and static load performance.
Engineered with a dynamic load capacity of 85,500,000 mN for enhanced durability
Designed with a static load capacity of 77,500,000 mN to withstand heavy loads
Utilises a fatigue limit load of 9,450,000 mN, ensuring longevity under cyclic loads
Rated for a limit speed of 64,200 °/s with oil lubrication, optimising performance
Grease lubrication limit speed of 45,600 °/s, suitable for varied lubrication methods
Operates effectively in temperature ranges from -20 °C to 120 °C, providing versatility
Features a minimum fillet radius of 1.1 mm, promoting smooth operation and wear reduction
The separable design allows for easy assembly and maintenance, enhancing usability
Constructed for minimal maintenance needs, reducing downtime in operations
Manufactured by ntn, ensuring a reliable and high-quality product for diverse applications
- RS Stock No. 0698396
- Mfr. Part No. NJ208EAT2X
Each
$152.94
- RS Stock No. 0700208
- Mfr. Part No. NJ2208EAT2X
Each
$170.65
- RS Stock No. 0698803
- Mfr. Part No. NU2208
Each
$154.32
- RS Stock No. 0700206
- Mfr. Part No. NJ2208
Each
$170.65
Related links
- NTN NU2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP208U 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NUP2208EAT2XU 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ208C3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NU2208ET2XC3 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- NTN NJ2208EAT2X 40 mm ID Cylindrical Roller Bearing, 80 mm OD









