NTN NU312ET2X 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 699-328
- Mfr. Part No.:
- NU312ET2X
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-328
- Mfr. Part No.:
- NU312ET2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Static Load Rating | 157000N | |
| Internal Clearance | CN | |
| Outside Diameter | 130mm | |
| Limiting Speed | 5800rpm | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 34800°/s | |
| Maximum Speed - Grease | 29400°/s | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 150000N | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Static Load Rating 157000N | ||
Internal Clearance CN | ||
Outside Diameter 130mm | ||
Limiting Speed 5800rpm | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 34800°/s | ||
Maximum Speed - Grease 29400°/s | ||
Number of Rows 1 | ||
Dynamic Load Rating 150000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN 32312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312C3 60 mm ID Roller Bearing, 130 mm OD
- NTN NJ312EG1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN N312G1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN NJ312C3 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312EAG1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN 30312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
