NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 453-816
- Mfr. Part No.:
- 4T-30312D
- Brand:
- NTN
Subtotal (1 unit)*
$271.60
(exc. GST)
$298.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.60 |
*price indicative
- RS Stock No.:
- 453-816
- Mfr. Part No.:
- 4T-30312D
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 130mm | |
| Static Load Rating | 176kN | |
| Cup Width | 22mm | |
| Number of Rows | 1 | |
| Cone Width | 31mm | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Grease | 2700rpm | |
| Bearing Dynamic Load Rating | 167kN | |
| Standards/Approvals | ISO 355 | |
| Series | 4T-30312D | |
| Maximum Speed - Oil | 3600rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 130mm | ||
Static Load Rating 176kN | ||
Cup Width 22mm | ||
Number of Rows 1 | ||
Cone Width 31mm | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Grease 2700rpm | ||
Bearing Dynamic Load Rating 167kN | ||
Standards/Approvals ISO 355 | ||
Series 4T-30312D | ||
Maximum Speed - Oil 3600rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to meet rigorous demands, balancing both performance and reliability with precision engineering. Constructed with a pressed steel cage, this bearing ensures a robust operation for various applications. Its dynamic and static load ratings signify its capability to endure substantial loads, while the included temperature limits enhance versatility in challenging environments. Renowned for its durability, it supports efficient movement and reduces the frequency of replacements. This bearing guarantees smooth rotational motion, making it a preferred choice among industry professionals seeking optimal performance.
Engineered with a pressed steel cage for maximum durability
Optimised design promotes smooth and efficient movement
Superior static and dynamic load capacity ensures reliability
Handles a wide range of operating temperatures for diverse applications
Designed for easy installation, saving time and effort
Minimises operational vibrations, contributing to prolonged equipment life
Reliable performance under both oil and grease lubrication conditions
- RS Stock No. 0453281
- Mfr. Part No. 30312U
Each
$200.03
- RS Stock No. 0453406
- Mfr. Part No. 32312U
Each
$250.29
- RS Stock No. 0454926
- Mfr. Part No. 32215U
Each
$181.25
- RS Stock No. 2080065
- Mfr. Part No. 32312
Each
$299.45
Related links
- NTN 32312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 30312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-32312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-30312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-JM515649/JM515610PK Taper Roller 80 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM716648/JM716610PK Taper Roller 85 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30215 Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- FAG 30312-A Taper Roller 60 mm ID Roller Bearing, 130 mm OD











