NTN NU312C3 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 699-325
- Mfr. Part No.:
- NU312C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$348.02
(exc. GST)
$382.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $348.02 |
*price indicative
- RS Stock No.:
- 699-325
- Mfr. Part No.:
- NU312C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Static Load Rating | 126000N | |
| Internal Clearance | C3 | |
| Outside Diameter | 130mm | |
| Dynamic Load Rating | 137000N | |
| End Type | Open | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 6500rpm | |
| Series | NU | |
| Maximum Speed - Oil | 39000°/s | |
| Maximum Speed - Grease | 33000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Static Load Rating 126000N | ||
Internal Clearance C3 | ||
Outside Diameter 130mm | ||
Dynamic Load Rating 137000N | ||
End Type Open | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 6500rpm | ||
Series NU | ||
Maximum Speed - Oil 39000°/s | ||
Maximum Speed - Grease 33000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for high-load and high-speed applications, ensuring optimal performance and reliability. With its floating and separable design, it facilitates easy installation and maintenance. The innovative pressed steel cage enhances durability and supports effective rolling motion, while the dynamic and static load ratings demonstrate its capability to handle significant loads. This bearing is Ideal for industrial machinery that requires robust performance in demanding environments, making it an excellent choice for engineers and manufacturers seeking reliability and efficiency.
Robust design supports high dynamic load ratings
Separable construction allows for easy assembly and disassembly
Innovative pressed steel cage maximizes roller alignment and reduces friction
High static load capacity ensures durability under heavy loads
Optimised for oil and grease lubrication limits, providing versatility in use
Min operating temperature ensures reliability in low-temperature environments
Max operating temperature allows for effective performance even in high heat
Compact dimensions with precise internal and external diameters suit various applications
Related links
- NTN 32312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN NJ312EG1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 30312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN N312G1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312ET2X 60 mm ID Roller Bearing, 130 mm OD
- NTN NJ312C3 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312EAG1C3 60 mm ID Roller Bearing, 130 mm OD
