NTN NU312EAG1C3 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 699-326
- Mfr. Part No.:
- NU312EAG1C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$474.23
(exc. GST)
$521.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.23 |
*price indicative
- RS Stock No.:
- 699-326
- Mfr. Part No.:
- NU312EAG1C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Internal Clearance | C3 | |
| Maximum Speed - Grease | 29400°/s | |
| Limiting Speed | 7000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 157000N | |
| Series | NU | |
| End Type | Open | |
| Dynamic Load Rating | 177000N | |
| Outside Diameter | 130mm | |
| Maximum Speed - Oil | 42000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Internal Clearance C3 | ||
Maximum Speed - Grease 29400°/s | ||
Limiting Speed 7000rpm | ||
Number of Rows 1 | ||
Static Load Rating 157000N | ||
Series NU | ||
End Type Open | ||
Dynamic Load Rating 177000N | ||
Outside Diameter 130mm | ||
Maximum Speed - Oil 42000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for reliable application in various machinery. Crafted to meet stringent quality standards, this bearing offers exceptional durability and is perfect for high-speed operations. With an internal diameter of 60 mm and external diameter of 130 mm, it ensures optimal load distribution, making it Ideal for demanding environments. Its robust construction accommodates substantial radial loads, while the C3 radial clearance class enhances its operational efficiency, making it an essential component for ensuring the longevity and smooth functioning of your mechanical systems.
Designed for high-speed applications with optimal load capacity
Durable construction ensures long service life and reliability
C3 radial clearance class provides enhanced performance under varied conditions
Min shoulder and ring diameter specifications ensure precise installation
Fatigue limit load rated at 19,100,000 mN, suitable for heavy-duty use
Min operating temperature of 233.15 °K guarantees effective performance in low temperatures
Max operating temperature of 393.15 °K allows operation in high-temperature environments
Minimal fillet radius enhances strength and reduces stress concentrations
Related links
- NTN 32312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN NJ312EG1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312C3 60 mm ID Roller Bearing, 130 mm OD
- NTN N312G1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312ET2X 60 mm ID Roller Bearing, 130 mm OD
- NTN NJ312C3 60 mm ID Roller Bearing, 130 mm OD
- NTN 30312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
