NTN NJ312C3 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 699-120
- Mfr. Part No.:
- NJ312C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$388.40
(exc. GST)
$427.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $388.40 |
*price indicative
- RS Stock No.:
- 699-120
- Mfr. Part No.:
- NJ312C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 31mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 137000N | |
| Number of Rows | 1 | |
| Static Load Rating | 126000N | |
| Internal Clearance | C3 | |
| Maximum Speed - Oil | 39000°/s | |
| Outside Diameter | 130mm | |
| Series | NJ | |
| End Type | Open | |
| Limiting Speed | 6500rpm | |
| Maximum Speed - Grease | 33000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 31mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Dynamic Load Rating 137000N | ||
Number of Rows 1 | ||
Static Load Rating 126000N | ||
Internal Clearance C3 | ||
Maximum Speed - Oil 39000°/s | ||
Outside Diameter 130mm | ||
Series NJ | ||
End Type Open | ||
Limiting Speed 6500rpm | ||
Maximum Speed - Grease 33000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is expertly designed for high-performance applications, effectively managing axial loads in one direction. Its separable construction, featuring a pressed steel cage, allows for easy installation and maintenance. Suitable for a range of industrial applications, this bearing provides reliable and robust solutions, ensuring a long service life and optimal performance. With a carefully engineered internal diameter of 60 mm and an external diameter of 130 mm, it is tailored for precision fit and functionality, making it a valuable asset for any machinery that demands durability and efficiency.
Separable design for convenient installation and maintenance
Constructed with a pressed steel cage for enhanced durability
Dynamic load capacity of 137 million mN ensures reliability in demanding conditions
Static load capacity of 126 million mN provides stability under stationary loads
Designed for effective lubrication, with limit speeds of 39,000 °/s for oil and 33,000 °/s for grease
Operates efficiently within temperature ranges of -40 to 120 °C
Minimal internal dimensions for Compact applications without compromising performance
Precision-engineered fillet radius which optimises load distribution and reduces wear
- RS Stock No. 0700068
- Mfr. Part No. N312G1C3
Each
$565.67
- RS Stock No. 0699326
- Mfr. Part No. NU312EAG1C3
Each
$474.23
- RS Stock No. 0698978
- Mfr. Part No. NJ2312
Each
$578.80
Related links
- NTN 32312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN NJ312EG1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312C3 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312ET2X 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312EAG1C3 60 mm ID Roller Bearing, 130 mm OD
- NTN 30312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN N312G1C3 60 mm ID Roller Bearing, 130 mm OD









