NTN 32312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 453-406
- Mfr. Part No.:
- 32312U
- Brand:
- NTN
Subtotal (1 unit)*
$250.29
(exc. GST)
$275.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.29 |
*price indicative
- RS Stock No.:
- 453-406
- Mfr. Part No.:
- 32312U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Series | 32312U | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 46mm | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 4000rpm | |
| Maximum Speed - Grease | 3000rpm | |
| Limiting Speed | 4000rpm | |
| Standards/Approvals | ISO 355 | |
| Outside Diameter | 130mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 271kN | |
| Static Load Rating | 315kN | |
| Cup Width | 37mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Series 32312U | ||
Bearing Material Through Hardened Steel | ||
Cone Width 46mm | ||
Number of Rows 1 | ||
Maximum Speed - Oil 4000rpm | ||
Maximum Speed - Grease 3000rpm | ||
Limiting Speed 4000rpm | ||
Standards/Approvals ISO 355 | ||
Outside Diameter 130mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 271kN | ||
Static Load Rating 315kN | ||
Cup Width 37mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for diverse applications, showcasing the precision and reliability that define quality. It combines state-of-the-art design and materials, ensuring optimal load performance and durability under various conditions. The pressed steel cage enhances the bearing's strength whilst facilitating efficient lubrication, making it ideal for both dynamic and static load situations. Whether you're working on automotive, industrial, or machinery applications, this bearing's robust construction provides a dependable solution, capable of withstanding extreme operating temperatures. Trust in this product for long-lasting performance and reduced maintenance needs.
Designed to support axial and radial loads effectively
Pressed steel cage optimises strength and weight efficiency
Durable construction ensures extended service life under challenging conditions
Makes maintenance simpler, reducing your downtime
Versatile application across various industries, from automotive to manufacturing
Enhanced lubrication capabilities lead to smoother operation
Resilient against temperature fluctuations for superior reliability
Allows for streamlined installation in a range of equipment
- RS Stock No. 0453281
- Mfr. Part No. 30312U
Each
$200.03
- RS Stock No. 0454922
- Mfr. Part No. 32212U
Each
$128.70
- RS Stock No. 0453412
- Mfr. Part No. 33212U
Each
$209.95
- RS Stock No. 0453816
- Mfr. Part No. 4T-30312D
Each
$271.60
Related links
- NTN 4T-30312D Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- NTN 30312U Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- FAG 30312-A Taper Roller 60 mm ID Roller Bearing, 130 mm OD
- SKF 32312 Taper 60 mm ID Roller Bearing, 130 mm OD
- NTN 4T-32312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- NTN 4T-30312 Tapered Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
- SKF 22312 E/VA405 Cylindrical 60 mm ID Roller Bearing, 130 mm OD
- NTN NU312C3 60 mm ID Roller Bearing, 130 mm OD











