NTN 1R95X110X63 95 mm ID Needle Roller Bearing Needle Roller, 110 mm OD

Subtotal (1 unit)*

$255.40

(exc. GST)

$280.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$255.40

*price indicative

RS Stock No.:
640-102
Mfr. Part No.:
1R95X110X63
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

95mm

Race Width

63mm

Standards/Approvals

No

Series

1R

Outside Diameter

110mm

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing features an inner ring with an internal diameter (d) of 95 mm and a bearing/inner ring width (B) of 63 mm. The under roller diameter (F) measures 110 mm, and it has a minimum fillet radius (rs) of 1.1 mm. The inner ring is designed without a lubrication hole, and it has a chamfer length (t) of 2.5 mm. With a precision class of P0, the bearing has a total mass of 1.17 kg, ensuring reliable performance for various mechanical applications.

101.5 mm Min shoulder diameter IR

1 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy