NTN NU2304ET2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- RS Stock No.:
- 699-197
- Mfr. Part No.:
- NU2304ET2X
- Brand:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 699-197
- Mfr. Part No.:
- NU2304ET2X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 21mm | |
| Bore Type | Round | |
| Cage Material | Polyamide | |
| Maximum Speed - Grease | 72000°/s | |
| Limiting Speed | 14000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 39000N | |
| Internal Clearance | CN | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 42000N | |
| Series | NU | |
| Maximum Speed - Oil | 84000°/s | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 21mm | ||
Bore Type Round | ||
Cage Material Polyamide | ||
Maximum Speed - Grease 72000°/s | ||
Limiting Speed 14000rpm | ||
Number of Rows 1 | ||
Static Load Rating 39000N | ||
Internal Clearance CN | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 42000N | ||
Series NU | ||
Maximum Speed - Oil 84000°/s | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for high-performance applications. With a floating and separable structure, this bearing features a robust polyamide cage that ensures durability while allowing for efficient load handling. The internal diameter of 20 mm and external diameter of 52 mm make it Ideal for various setups in machinery where space is limited yet reliability is paramount. Its construction can withstand significant stresses, providing enhanced longevity and operational efficiency in demanding environments.
Constructed with a polyamide cage for superior strength and reduced friction
Dynamic load capacity of 42,000,000 mN for reliable performance under strain
Static load capacity of 39,000,000 mN ensures stability in stationary applications
Fatigue limit load of 4,750,000 mN to improve service life in continuous operations
Optimised for oil lubrication with a limit speed of 84,000 °/s
Features a minimum operating temperature of -20°C and maximum of 120°C
Designed with precise shoulder dimensions for optimal fitting and performance
The minimalist design allows for easier assembly and maintenance
Related links
- NTN NJ304 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ304EAT2XC3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU304EAT2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NU2304EAT2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- NTN NJ2304ET2X 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NUP 304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 304 ECP/C3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
