SKF NJ 2304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- RS Stock No.:
- 463-166
- Mfr. Part No.:
- NJ 2304 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$265.72
(exc. GST)
$292.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.72 |
*price indicative
- RS Stock No.:
- 463-166
- Mfr. Part No.:
- NJ 2304 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 21mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 52mm | |
| Internal Clearance | CN | |
| Static Load Rating | 38kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 47.5kN | |
| Series | NJ 2304 | |
| Standards/Approvals | No | |
| Limiting Speed | 18000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 21mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 52mm | ||
Internal Clearance CN | ||
Static Load Rating 38kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 47.5kN | ||
Series NJ 2304 | ||
Standards/Approvals No | ||
Limiting Speed 18000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Locate the shaft axially in one direction
Related links
- SKF NU 2304 ECP 20 mm ID Roller Bearing, 52 mm OD
- SKF NUP 304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 304 ECP 20 mm ID Roller Bearing, 52 mm OD
- SKF NJ 304 ECP/C3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
- SKF NJ 205 ECP 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 205 ECP/C3 25 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 2205 ECP/C3 Cylindrical 25 mm ID Cylindrical Roller Bearing, 52 mm OD
