SKF NUP 304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- RS Stock No.:
- 585-879
- Mfr. Part No.:
- NUP 304 ECP
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$1,210.38
(exc. GST)
$1,331.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,210.38 | $121.038 |
*price indicative
- RS Stock No.:
- 585-879
- Mfr. Part No.:
- NUP 304 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 15mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Bearing Material | Bearing Steel | |
| Outside Diameter | 52mm | |
| Static Load Rating | 5845lb | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Compliance | |
| Series | NUP | |
| Limiting Speed | 18000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 15mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Bearing Material Bearing Steel | ||
Outside Diameter 52mm | ||
Static Load Rating 5845lb | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Compliance | ||
Series NUP | ||
Limiting Speed 18000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in both directions
Separable design
Related links
- SKF NU 304 ECP 20 mm ID Roller Bearing, 52 mm OD
- SKF NJ 304 ECP 20 mm ID Roller Bearing, 52 mm OD
- SKF NJ 2304 ECP 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF NJ 304 ECP/C3 20 mm ID Cylindrical Roller Bearing, 52 mm OD
- SKF N 304 ECP Cylindrical 20 mm ID Roller Bearing, 52 mm OD
- SKF NU 2304 ECP 20 mm ID Roller Bearing, 52 mm OD
- SKF NU 304 ECP/C3 20 mm ID Roller Bearing, 52 mm OD
- SKF NU 204 ECP 20 mm ID Cylindrical Roller Bearing, 47 mm OD
