NTN 4T-358X Tapered Roller 45.01 mm ID Tapered Roller Bearing, 85.725 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$383.74

(exc. GST)

$422.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$383.74

*price indicative

RS Stock No.:
699-166
Mfr. Part No.:
4T-358X
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

45.01mm

Bore Type

Cylindrical

Cage Material

Steel

Series

4T

Bearing Dynamic Load Rating

69.5kN

End Type

Open

Number of Rows

1

Bearing Material

Steel

Outside Diameter

85.725mm

Static Load Rating

79.5kN

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for superior performance and reliability in various industrial applications. Designed with a mounted cone and pressed steel cage, this product ensures enhanced load capacity and smooth operation. Its robust design makes it an excellent choice for equipment requiring precision and durability. With an emphasis on quality, The NTN Tapered roller bearings are ideally suited for environments where high performance is critical, providing exceptional support to withstand both axial and radial loads effectively.

Single row design optimises space, providing efficient use in tight machinery

High-quality tapered roller construction delivers exceptional load performance

Mounted cone design enhances stability during operation, reducing wear and tear

Pressed steel cage ensures durability while maintaining lightweight characteristics

Ideal for various applications, making it a versatile choice for industrial settings

Robust construction withstands challenging operating conditions, ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy