NTN 4T-665 Single Row Tapered Roller 85.73 mm ID Roller Bearing, 114.4 mm OD
- RS Stock No.:
- 455-310
- Mfr. Part No.:
- 4T-665
- Brand:
- NTN
Subtotal (1 unit)*
$325.03
(exc. GST)
$357.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $325.03 |
*price indicative
- RS Stock No.:
- 455-310
- Mfr. Part No.:
- 4T-665
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85.73mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 41.275mm | |
| Number of Rows | 1 | |
| Static Load Rating | 163kN | |
| Outside Diameter | 114.4mm | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 149kN | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-665 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85.73mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cone Width 41.275mm | ||
Number of Rows 1 | ||
Static Load Rating 163kN | ||
Outside Diameter 114.4mm | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 149kN | ||
Bearing Material Case Carburised Steel | ||
Series 4T-665 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed for enhanced performance and reliability in various industrial applications. Combining a robust construction with precision engineering, this bearing ensures smooth operation and optimal load distribution. The pressed steel cage offers increased durability while maintaining lightweight properties. Its unique design also contributes to extended service life, reducing the need for frequent replacements. Suitable for a range of applications, this bearing stands out due to its exceptional load-carrying capacity, making it ideal for machinery that experiences heavy-duty requirements. Trust in this expertly crafted bearing to deliver superior functionality in demanding environments.
Lightweight design without compromising strength or efficiency
Versatile compatibility with various machinery setups
Innovative design reduces friction for smoother operation
Minimises the risk of wear and tear even in demanding conditions
Related links
- NTN 4T-596 Single Row Tapered Roller 85.725 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-497 Single Row Tapered Roller 85.725 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-3820 Single Row Tapered Roller Roller Bearing, 85.725 mm OD
- NTN 4T-3872/3820 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 85.725 mm OD
- NTN 4T-358X Tapered Roller 45.01 mm ID Tapered Roller Bearing, 85.725 mm OD
- NTN 4T-665/653 Taper Roller 85.7 mm ID Roller Bearing, 146 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
