NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$40.98

(exc. GST)

$45.08

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$40.98

*price indicative

RS Stock No.:
704-559
Mfr. Part No.:
4T-JLM506810
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

50mm

Bore Type

Cylindrical

Cage Material

Steel

End Type

Open

Cup Width

18.5mm

Outside Diameter

90mm

Series

4T

Bearing Dynamic Load Rating

77.5kN

Static Load Rating

109kN

Bearing Material

Steel

Number of Rows

1

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly crafted to provide robust support and consistent performance in various automotive and industrial applications. Designed to accommodate axial and radial loads, this bearing delivers Durable and reliable operation under significant stress. With an external diameter of 90 mm, it has been tailored for optimal fit and functionality in machinery, ensuring smooth operation and reduced wear over time. This will enhance the efficiency and longevity of your equipment, making it an essential component for those seeking quality and innovation in engineering solutions.

Single row design optimises load distribution for enhanced stability

External diameter of 90 mm suited for various machinery applications

Outer ring width of 18.5 mm ensures strength and durability

Max shoulder diameter of 82 mm provides better accommodation for components

Minimal shoulder diameter of 86 mm enhances fitting options

Max fillet radius of 0.5 mm reduces stress concentration for improved performance

Rated life coefficient of 1 signifies reliability in operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy