NTN 4T-3820 Single Row Tapered Roller Roller Bearing, 85.725 mm OD
- RS Stock No.:
- 453-161
- Mfr. Part No.:
- 4T-3820
- Brand:
- NTN
Subtotal (1 unit)*
$37.41
(exc. GST)
$41.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.41 |
*price indicative
- RS Stock No.:
- 453-161
- Mfr. Part No.:
- 4T-3820
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Outside Diameter | 85.725mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Cup Width | 23.812mm | |
| Series | 4T-3820 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Outside Diameter 85.725mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Cup Width 23.812mm | ||
Series 4T-3820 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to offer exceptional performance in a variety of applications. Combining robust construction with precision engineering, it ensures reliable operation under demanding conditions. The meticulously crafted outer ring width and external diameter contribute significantly to its durability and functionality, making it an excellent choice for those seeking longevity and efficiency. With a strong reputation in the industry, this product is built to meet the challenges of contemporary engineering, providing optimal reliability and ease of installation for users.
Constructed for superior strength and reliability during operation
Designed to accommodate a range of applications with efficiency
Offers enhanced performance thanks to its precision engineering
Facilitates easy installation and maintenance for convenience
Provides a long service life, reducing downtime and replacement costs
Related links
- NTN 4T-3872/3820 Tapered Roller 34.925 mm ID Tapered Roller Bearing, 85.725 mm OD
- NTN 4T-358X Tapered Roller 45.01 mm ID Tapered Roller Bearing, 85.725 mm OD
- NTN 4T-497 Single Row Tapered Roller 85.725 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-665 Single Row Tapered Roller 85.725 mm ID Roller Bearing, 114.4 mm OD
- NTN 4T-596 Single Row Tapered Roller 85.725 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
- NTN 4T-JLM104910PK Single Row Tapered Roller Roller Bearing, 82 mm OD
- NTN 4T-47820 Single Row Tapered Roller Roller Bearing, 146.05 mm OD
