NTN 4T-L21549/L21511 Tapered Roller 15.87 mm ID Tapered Roller Bearing, 34.98 mm OD
- RS Stock No.:
- 698-969
- Mfr. Part No.:
- 4T-L21549/L21511
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$95.37
(exc. GST)
$104.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.37 |
*price indicative
- RS Stock No.:
- 698-969
- Mfr. Part No.:
- 4T-L21549/L21511
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 15.87mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Cone Width | 10.99mm | |
| Static Load Rating | 13.7kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 34.98mm | |
| Cup Width | 8.71mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 14kN | |
| Series | 4T | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 15.87mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Cone Width 10.99mm | ||
Static Load Rating 13.7kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 34.98mm | ||
Cup Width 8.71mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 14kN | ||
Series 4T | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to meticulously support loads while ensuring exceptional performance and reliability. Engineered with a pressed steel cage, this single-row bearing accommodates both radial and axial forces, making it an essential component for various industrial applications. Its robust construction ensures durability while facilitating smooth operation, thereby prolonging the lifespan of machinery. With ntn's commitment to quality, this bearing is a dynamic solution for engineers seeking precision and reliability in their designs, enhancing overall operational efficiency.
Designed for high load-bearing capacity, ensuring optimal performance under pressure
Single row tapered roller configuration allows for precise alignment and greater durability
Pressed steel cage construction contributes to a lightweight yet robust design
Facilitates both radial and axial load support, expanding application versatility
Enhanced operational longevity through quality materials and engineering
Ideal for diverse industrial applications, providing a dependable solution for engineers
Related links
- NTN 4T-A4059 Tapered Roller 14.98 mm ID Tapered Roller Bearing, 34.98 mm OD
- NTN 4T-L68111 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.974 mm OD
- NTN 4T-L68149/L68110 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.13 mm OD
- Timken A4050/A4138 Taper 12.7 mm ID Roller Bearing, 34.98 mm OD
- Timken L68149/L68111 Taper 34.98 mm ID Roller Bearing, 59.97 mm OD
- NTN 4T-33287 Tapered Roller 73.025 mm ID Tapered Roller Bearing, 117.47 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
