Timken A4050/A4138 Taper 12.7 mm ID Roller Bearing, 34.98 mm OD
- RS Stock No.:
- 137-1899
- Mfr. Part No.:
- A4050/A4138
- Brand:
- Timken
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$120.07
(exc. GST)
$132.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $120.07 |
| 5 - 9 | $117.59 |
| 10 + | $115.12 |
*price indicative
- RS Stock No.:
- 137-1899
- Mfr. Part No.:
- A4050/A4138
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12.7mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Cone Width | 8.73mm | |
| Standards/Approvals | No | |
| Outside Diameter | 34.98mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 13.2kN | |
| Static Load Rating | 11.5kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Roller Bearing | ||
Inside Diameter 12.7mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Cone Width 8.73mm | ||
Standards/Approvals No | ||
Outside Diameter 34.98mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 13.2kN | ||
Static Load Rating 11.5kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- US
Tapered Roller Bearings - TS (Tapered Single) Imperial/Metric
These bearings are the most basic and most widely used type of tapered roller bearings. They consist of two main separable parts, the cone (inner ring) assembly and the cup (outer ring). They are typically mounted in opposing pairs on a shaft.
Features and Benefits
• Imperial / Metric;• One piece stamped steel cage retains rollers on the cone;• Inner diameter range 7.937 mm to 863.600 mm;• Outer diameter range 31.991 mm to 1060.000 mm;• Single cone and cup
Product Application Information
Typical applications include, vehicle front wheels, differential and pinion configurations, conveyor rolls, machine tool spindles and trailer wheels.
Timken
Related links
- NTN 4T-A4050/A4138 Taper Roller 12.7 mm ID Roller Bearing, 34.988 mm OD
- NTN 4T-A4059 Tapered Roller 14.98 mm ID Tapered Roller Bearing, 34.98 mm OD
- NTN 4T-L21549/L21511 Tapered Roller 15.87 mm ID Tapered Roller Bearing, 34.98 mm OD
- Timken L68149/L68111 Taper 34.98 mm ID Roller Bearing, 59.97 mm OD
- Timken L68149/L68110 Taper 34.98 mm ID Roller Bearing, 59.13 mm OD
- NTN 4T-A4059/A4138 Taper Roller 14.989 mm ID Roller Bearing, 34.988 mm OD
- NTN 4T-L68111 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.974 mm OD
- NTN 4T-L68149/L68110 Tapered Roller 34.98 mm ID Tapered Roller Bearing, 59.13 mm OD
