NTN NJ210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 698-402
- Mfr. Part No.:
- NJ210C3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$180.28
(exc. GST)
$198.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.28 |
*price indicative
- RS Stock No.:
- 698-402
- Mfr. Part No.:
- NJ210C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Oil | 54000°/s | |
| Outside Diameter | 90mm | |
| Maximum Speed - Grease | 45600°/s | |
| Internal Clearance | C3 | |
| Series | NJ | |
| Dynamic Load Rating | 53500N | |
| Static Load Rating | 51000N | |
| Number of Rows | 1 | |
| Limiting Speed | 9000rpm | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Maximum Speed - Oil 54000°/s | ||
Outside Diameter 90mm | ||
Maximum Speed - Grease 45600°/s | ||
Internal Clearance C3 | ||
Series NJ | ||
Dynamic Load Rating 53500N | ||
Static Load Rating 51000N | ||
Number of Rows 1 | ||
Limiting Speed 9000rpm | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is engineered to support both radial and axial loads in a Compact design. With a separable structure and pressed steel cage, it offers easy mounting and dismounting, making maintenance straightforward. This bearing is an optimal choice for machinery operating under high dynamic and static loads, ensuring longevity and reliability in performance. With precise internal dimensions of 50 mm for the inner diameter and 90 mm for the outer diameter, it provides flexibility in application while maintaining robustness. Its design complies with industry standards, guaranteeing that it withstands harsh operational conditions efficiently.
Robust design to handle high dynamic load capacity of 53500000 mN
Facilitates easy maintenance due to its separable structure
Minimises operational vibration with a radial clearance class of C3
Operating temperature range from 233.15 °K to 393.15 °K ensures versatility
Lightweight at only 0.514 kg optimising efficiency without compromising strength
Compatible with both oil and grease lubrication adapting to varying conditions
Precision crafted dimensions ensure an optimal fit in machinery
Includes minimal fillet and shoulder dimensions for enhanced reliability
- RS Stock No. 0698403
- Mfr. Part No. NJ210EAT2X
Each
$180.28
- RS Stock No. 0698286
- Mfr. Part No. N210
Each
$234.85
- RS Stock No. 0698774
- Mfr. Part No. NU210C3
Each
$163.08
- RS Stock No. 0698775
- Mfr. Part No. NU210EAT2X
Each
$163.08
Related links
- NTN NUP210ET2XC3U 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210ET2XC3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU2210C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210EAT2X 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN N210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NF210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NJ2210 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- NTN NU210EG1C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD









