NTN NJ2207EAT2XC3 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 698-309
- Mfr. Part No.:
- NJ2207EAT2XC3
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$137.14
(exc. GST)
$150.85
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $137.14 |
*price indicative
- RS Stock No.:
- 698-309
- Mfr. Part No.:
- NJ2207EAT2XC3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Static Load Rating | 65500N | |
| Internal Clearance | C3 | |
| Series | NJ | |
| Limiting Speed | 12000rpm | |
| Dynamic Load Rating | 73000N | |
| Outside Diameter | 72mm | |
| Maximum Speed - Oil | 72000°/s | |
| End Type | Open | |
| Maximum Speed - Grease | 51000°/s | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 65500N | ||
Internal Clearance C3 | ||
Series NJ | ||
Limiting Speed 12000rpm | ||
Dynamic Load Rating 73000N | ||
Outside Diameter 72mm | ||
Maximum Speed - Oil 72000°/s | ||
End Type Open | ||
Maximum Speed - Grease 51000°/s | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing is designed for efficient support of axial loads in various industrial applications. Its separable design allows for easy assembly and maintenance, while the polyamide cage ensures durability and smooth operation. This bearing offers exceptional load capacity, making it Ideal for applications where reliability and longevity are paramount.
Built with a polyamide cage for enhanced durability and reduced friction
Designed for single direction axial loads providing targeted support
Separable construction facilitates straightforward installation and maintenance
Dynamic load capacity of 73000000 mN for robust performance under stress
Static load capacity of 65500000 mN ensuring stability under varied conditions
Fatigue limit load rated at 7950000 mN promoting endurance over time
Oil lubrication limit speed of 72000 °/s optimising efficiency during operation
Grease lubrication limit speed of 51000 °/s allowing for versatile lubrication choices
Wide temperature operating range from -20 °C to 120 °C suitable for diverse environments
Min fillet radii tailored for precise fit aiding in application efficiency
Related links
- NTN NJ2207 35 mm ID Roller Bearing, 72 mm OD
- NTN NJ207C3 35 mm ID Roller Bearing, 72 mm OD
- NTN NU207EAT2X 35 mm ID Roller Bearing, 72 mm OD
- NTN NU2207EAT2X 35 mm ID Roller Bearing, 72 mm OD
- NTN NU207 35 mm ID Roller Bearing, 72 mm OD
- NTN NU207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NU2207EAT2XC3 35 mm ID Cylindrical Roller Bearing, 72 mm OD
- NTN NJ207EAT2X 35 mm ID Cylindrical Roller Bearing, 72 mm OD
